33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME336K035R0050

DigiKey Part Number
478-3641-2-ND - Tape & Reel (TR)
478-3641-1-ND - Cut Tape (CT)
478-3641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME336K035R0050
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD336K035RNJKYOCERA AVX2.458478-1735-1-NDkr.1.78000Similar
TAJE336K035RNJKYOCERA AVX304478-8919-1-NDkr.1.80000Similar
TPME336K035R0065KYOCERA AVX478478-3307-1-NDkr.7.36000Similar
TPSD336K035R0200KYOCERA AVX562478-3108-1-NDkr.2.10000Similar
TPSD336K035R0300KYOCERA AVX2.422478-2416-1-NDkr.2.24000Similar
In-Stock: 197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.96000kr.49.96
10kr.37.23500kr.372.35
50kr.32.15400kr.1,607.70
100kr.30.58230kr.3,058.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.37.71935kr.15,087.74
800kr.36.64790kr.29,318.32
1.200kr.36.11090kr.43,333.08
Manufacturers Standard Package
Unit Price without VAT:kr.49.96000
Unit Price with VAT:kr.62.45000