Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

TAJE157M016RNJ | |
|---|---|
DigiKey Part Number | TAJE157M016RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE157M016RNJ |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY157M016RNJ | KYOCERA AVX | 1.564 | 478-TAJY157M016RNJCT-ND | kr.15.41000 | Direct |
| TAJE157K016RNJ | KYOCERA AVX | 279 | 478-TAJE157K016RNJCT-ND | kr.12.62000 | Upgrade |
| TAJE157K020RNJ | KYOCERA AVX | 119 | 478-2360-1-ND | kr.17.05000 | Upgrade |
| TAJE157M020SNJ | KYOCERA AVX | 0 | TAJE157M020SNJ-ND | kr.14.33102 | Upgrade |
| TAJD157M016RNJ | KYOCERA AVX | 414 | 478-3921-1-ND | kr.12.17000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.83958 | kr.3,135.83 |
| Unit Price without VAT: | kr.7.83958 |
|---|---|
| Unit Price with VAT: | kr.9.79948 |






