


TPSD157M016R0060 | |
|---|---|
DigiKey Part Number | 478-11584-2-ND - Tape & Reel (TR) 478-11584-1-ND - Cut Tape (CT) 478-11584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M016R0060 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M016R0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.23000 | kr.17.23 |
| 10 | kr.11.85700 | kr.118.57 |
| 50 | kr.9.72220 | kr.486.11 |
| 100 | kr.9.06240 | kr.906.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.94684 | kr.3,973.42 |
| 1.000 | kr.7.60155 | kr.7,601.55 |
| 1.500 | kr.7.42853 | kr.11,142.80 |
| 2.500 | kr.7.23681 | kr.18,092.03 |
| 3.500 | kr.7.12468 | kr.24,936.38 |
| 5.000 | kr.7.01679 | kr.35,083.95 |
| Unit Price without VAT: | kr.17.23000 |
|---|---|
| Unit Price with VAT: | kr.21.53750 |

