
TAJY157M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY157M016RNJTR-ND - Tape & Reel (TR) 478-TAJY157M016RNJCT-ND - Cut Tape (CT) 478-TAJY157M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY157M016RNJ |
Description | CAP TANT 150UF 20% 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY157M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.51200 | kr.105.12 |
| 50 | kr.8.57540 | kr.428.77 |
| 100 | kr.7.97700 | kr.797.70 |
| 500 | kr.6.96538 | kr.3,482.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.65205 | kr.6,652.05 |
| 2.000 | kr.6.39411 | kr.12,788.22 |
| 3.000 | kr.6.26491 | kr.18,794.73 |
| 5.000 | kr.6.12163 | kr.30,608.15 |
| 7.000 | kr.6.03787 | kr.42,265.09 |
| 10.000 | kr.5.95726 | kr.59,572.60 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

