
TAJE157K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJE157K016RNJTR-ND - Tape & Reel (TR) 478-TAJE157K016RNJCT-ND - Cut Tape (CT) 478-TAJE157K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157K016RNJ |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE157K020RNJ | KYOCERA AVX | 119 | 478-2360-1-ND | kr.17.05000 | Upgrade |
| TAJD157K016RNJ | KYOCERA AVX | 1 | 478-2356-1-ND | kr.9.89000 | Similar |
| TPME157K016R0030 | KYOCERA AVX | 2.201 | 478-3631-1-ND | kr.39.69000 | Similar |
| TPME157K016R0040 | KYOCERA AVX | 760 | 478-3301-1-ND | kr.38.36000 | Similar |
| TPSD157K016R0060 | KYOCERA AVX | 442 | 478-3092-1-ND | kr.17.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.10.22600 | kr.102.26 |
| 50 | kr.8.92540 | kr.446.27 |
| 100 | kr.7.81020 | kr.781.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.59370 | kr.3,437.48 |
| 800 | kr.8.21101 | kr.6,568.81 |
| 1.200 | kr.8.01931 | kr.9,623.17 |
| 2.000 | kr.7.80676 | kr.15,613.52 |
| 2.800 | kr.7.68254 | kr.21,511.11 |
| 4.000 | kr.7.56297 | kr.30,251.88 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

