293D157X0016E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.65000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.11128
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.96502
Datasheet

Similar


Vishay Sprague
In Stock: 1
Unit Price: kr.35.82000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.43710
Datasheet

Direct


KEMET
In Stock: 876
Unit Price: kr.16.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.83958
Datasheet

Upgrade


KEMET
In Stock: 488
Unit Price: kr.18.96000
Datasheet

Upgrade


KEMET
In Stock: 7.764
Unit Price: kr.17.37000
Datasheet

Similar


KEMET
In Stock: 2.367
Unit Price: kr.26.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 414
Unit Price: kr.12.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.564
Unit Price: kr.15.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.087
Unit Price: kr.38.36000
Datasheet
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D157X0016E2TE3

DigiKey Part Number
293D157X0016E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D157X0016E2TE3
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D157X0016E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D157X9016E2TE3Vishay Sprague0718-1825-1-NDkr.14.65000Upgrade
592D157X0016D2T20HVishay Sprague0592D157X0016D2T20H-NDkr.10.34942Similar
593D157X0016E2TE3Vishay Sprague0593D157X0016E2TE3-NDkr.6.11128Similar
594D157X0016D2TVishay Sprague0594D157X0016D2T-NDkr.17.96502Similar
595D157X0016D2TVishay Sprague1718-595D157X0016D2TCT-NDkr.35.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.50500kr.2,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.50500
Unit Price with VAT:kr.8.13125