TPSD157M016R0125 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.21.07738
Datasheet

Upgrade


KYOCERA AVX
In Stock: 523
Unit Price: kr.13.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.079
Unit Price: kr.11.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.24688
Datasheet

Similar


KYOCERA AVX
In Stock: 2.875
Unit Price: kr.17.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.102
Unit Price: kr.37.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.114
Unit Price: kr.34.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 629
Unit Price: kr.16.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.24044
Datasheet

Similar


KYOCERA AVX
In Stock: 1.227
Unit Price: kr.11.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 200
Unit Price: kr.10.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 294
Unit Price: kr.69.95000
Datasheet

Upgrade


KEMET
In Stock: 6.115
Unit Price: kr.24.38000
Datasheet

Upgrade


Vishay Sprague
In Stock: 548
Unit Price: kr.11.93000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD157M016R0125

DigiKey Part Number
TPSD157M016R0125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD157M016R0125
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157M016R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.35738kr.9,178.69
Manufacturers Standard Package
Unit Price without VAT:kr.18.35738
Unit Price with VAT:kr.22.94673