150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE157K020RNJ

DigiKey Part Number
478-2360-2-ND - Tape & Reel (TR)
478-2360-1-ND - Cut Tape (CT)
478-2360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE157K020RNJ
Description
CAP TANT 150UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE157K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME157K020R0035KYOCERA AVX9.038478-5253-1-NDkr.30.12000Similar
T494X157K020ATKEMET3.336399-4795-1-NDkr.39.56000Direct
T491X157K020ATKEMET7.764399-4794-1-NDkr.17.37000Similar
In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.11.74800kr.117.48
50kr.9.63680kr.481.84
100kr.8.98440kr.898.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.38398kr.4,153.59
800kr.9.94651kr.7,957.21
1.200kr.9.72730kr.11,672.76
2.000kr.9.48433kr.18,968.66
2.800kr.9.34226kr.26,158.33
4.000kr.9.20557kr.36,822.28
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250