
TRME157M016R0030 | |
|---|---|
DigiKey Part Number | 478-6609-2-ND - Tape & Reel (TR) 478-6609-1-ND - Cut Tape (CT) 478-6609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME157M016R0030 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME157M016R0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.42.61920 | kr.17,047.68 |
| 800 | kr.41.45793 | kr.33,166.34 |
| 1.200 | kr.40.87589 | kr.49,051.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.50000 | kr.70.50 |
| 10 | kr.53.88300 | kr.538.83 |
| 50 | kr.47.24880 | kr.2,362.44 |
| 100 | kr.45.76210 | kr.4,576.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.95000 | kr.69.95 |
| 10 | kr.53.46600 | kr.534.66 |
| 50 | kr.46.88260 | kr.2,344.13 |
| 100 | kr.45.40740 | kr.4,540.74 |
| Unit Price without VAT: | kr.69.95000 |
|---|---|
| Unit Price with VAT: | kr.87.43750 |

