Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805F103K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F103K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F103K3RACTU |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103K1RACTU | KEMET | 12.646 | 399-5335-1-ND | kr.2.73000 | Direct |
| C0805X103K3RACTU | KEMET | 2.736 | 399-C0805X103K3RACTUCT-ND | kr.2.41000 | Direct |
| C0805F103K1RACTU | KEMET | 32.329 | 399-C0805F103K1RACTUCT-ND | kr.2.09000 | Upgrade |
| C0805F103K2RACTU | KEMET | 88.051 | 399-C0805F103K2RACTUCT-ND | kr.2.22000 | Upgrade |
| C0805F103K5RACTU | KEMET | 5.092 | 399-C0805F103K5RACTUCT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44868 | kr.1,794.72 |
| Unit Price without VAT: | kr.0.44868 |
|---|---|
| Unit Price with VAT: | kr.0.56085 |





