Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGF21BR71E103KT | |
|---|---|
DigiKey Part Number | 478-KGF21BR71E103KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF21BR71E103KT |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR71E103KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C103KAZ2A | KYOCERA AVX | 17.690 | 478-KGF21BR72A103KTCT-ND | kr.1.33000 | Upgrade |
| 08052C103KAZ2A | KYOCERA AVX | 14.474 | 478-KGF21BR72D103KTCT-ND | kr.2.54000 | Upgrade |
| 08055C103JAZ2A | KYOCERA AVX | 4.813 | 478-KGF21BR71H103JTCT-ND | kr.2.03000 | Upgrade |
| 08055C103KAZ2A | KYOCERA AVX | 6.659 | 478-KGF21BR71H103KTCT-ND | kr.1.08000 | Upgrade |
| FS055C103KAZ2A | KYOCERA AVX | 522 | 478-4316-1-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51663 | kr.2,066.52 |
| Unit Price without VAT: | kr.0.51663 |
|---|---|
| Unit Price with VAT: | kr.0.64579 |




