

C2012X7R2A103K085AM | |
|---|---|
DigiKey Part Number | 445-6052-2-ND - Tape & Reel (TR) 445-6052-1-ND - Cut Tape (CT) 445-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A103K085AM |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A103K085AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.58500 | kr.5.85 |
| 50 | kr.0.41160 | kr.20.58 |
| 100 | kr.0.35880 | kr.35.88 |
| 500 | kr.0.26994 | kr.134.97 |
| 1.000 | kr.0.24254 | kr.242.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19584 | kr.783.36 |
| 8.000 | kr.0.18109 | kr.1,448.72 |
| 12.000 | kr.0.17371 | kr.2,084.52 |
| 20.000 | kr.0.16553 | kr.3,310.60 |
| 28.000 | kr.0.16075 | kr.4,501.00 |
| 40.000 | kr.0.15616 | kr.6,246.40 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

