10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F103K1RACTU

DigiKey Part Number
399-C0805F103K1RACTUTR-ND - Tape & Reel (TR)
399-C0805F103K1RACTUCT-ND - Cut Tape (CT)
399-C0805F103K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F103K1RACTU
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F103K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91420kr.45.71
100kr.0.81090kr.81.09
500kr.0.63692kr.318.46
1.000kr.0.58322kr.583.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50278kr.2,011.12
8.000kr.0.47291kr.3,783.28
12.000kr.0.45795kr.5,495.40
20.000kr.0.44138kr.8,827.60
28.000kr.0.43169kr.12,087.32
40.000kr.0.42237kr.16,894.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250