0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K2RACTU

DigiKey Part Number
399-C0805X103K2RACTUTR-ND - Tape & Reel (TR)
399-C0805X103K2RACTUCT-ND - Cut Tape (CT)
399-C0805X103K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K2RACTU
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.362
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.58700kr.15.87
50kr.1.15320kr.57.66
100kr.1.00160kr.100.16
500kr.0.78746kr.393.73
1.000kr.0.60026kr.600.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53647kr.2,145.88
8.000kr.0.53213kr.4,257.04
12.000kr.0.52988kr.6,358.56
20.000kr.0.52732kr.10,546.40
28.000kr.0.52578kr.14,721.84
40.000kr.0.52427kr.20,970.80
48.000kr.0.52354kr.25,129.92
96.000kr.0.52102kr.50,017.92
100.000kr.0.52088kr.52,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500