
08052C103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR72D103KTTR-ND - Tape & Reel (TR) 478-KGF21BR72D103KTCT-ND - Cut Tape (CT) 478-KGF21BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C103KAZ2A |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C103KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.07000 | kr.53.50 |
| 100 | kr.0.95300 | kr.95.30 |
| 500 | kr.0.75596 | kr.377.98 |
| 1.000 | kr.0.69536 | kr.695.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60347 | kr.2,413.88 |
| 8.000 | kr.0.53879 | kr.4,310.32 |
| 12.000 | kr.0.53320 | kr.6,398.40 |
| 20.000 | kr.0.53063 | kr.10,612.60 |
| 28.000 | kr.0.52578 | kr.14,721.84 |
| 40.000 | kr.0.52364 | kr.20,945.60 |
| 48.000 | kr.0.51854 | kr.24,889.92 |
| 96.000 | kr.0.50137 | kr.48,131.52 |
| 100.000 | kr.0.50045 | kr.50,045.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

