
C0805X103KCRACTU | |
|---|---|
DigiKey Part Number | 399-6763-2-ND - Tape & Reel (TR) 399-6763-1-ND - Cut Tape (CT) 399-6763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09420 | kr.54.71 |
| 100 | kr.0.97510 | kr.97.51 |
| 500 | kr.0.77298 | kr.386.49 |
| 1.000 | kr.0.71065 | kr.710.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.64496 | kr.1,612.40 |
| 5.000 | kr.0.60537 | kr.3,026.85 |
| 7.500 | kr.0.58555 | kr.4,391.62 |
| 12.500 | kr.0.56358 | kr.7,044.75 |
| 17.500 | kr.0.55074 | kr.9,637.95 |
| 25.000 | kr.0.53839 | kr.13,459.75 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

