
08055C103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H103KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H103KTCT-ND - Cut Tape (CT) 478-KGF21BR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103KAZ2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43500 | kr.21.75 |
| 100 | kr.0.37980 | kr.37.98 |
| 500 | kr.0.28670 | kr.143.35 |
| 1.000 | kr.0.25810 | kr.258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21534 | kr.861.36 |
| 8.000 | kr.0.19947 | kr.1,595.76 |
| 12.000 | kr.0.19153 | kr.2,298.36 |
| 20.000 | kr.0.18273 | kr.3,654.60 |
| 28.000 | kr.0.17759 | kr.4,972.52 |
| 40.000 | kr.0.17264 | kr.6,905.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

