
08051C103KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF21BR72A103KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A103KTCT-ND - Cut Tape (CT) 478-KGF21BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C103KAZ2A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.76200 | kr.7.62 |
50 | kr.0.54280 | kr.27.14 |
100 | kr.0.47620 | kr.47.62 |
500 | kr.0.36428 | kr.182.14 |
1.000 | kr.0.32992 | kr.329.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.28403 | kr.1,136.12 |
8.000 | kr.0.26454 | kr.2,116.32 |
12.000 | kr.0.25479 | kr.3,057.48 |
20.000 | kr.0.24398 | kr.4,879.60 |
28.000 | kr.0.23767 | kr.6,654.76 |
40.000 | kr.0.23159 | kr.9,263.60 |
48.000 | kr.0.22871 | kr.10,978.08 |
96.000 | kr.0.21902 | kr.21,025.92 |
100.000 | kr.0.21850 | kr.21,850.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |