Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

380LQ681M250K022 | |
|---|---|
DigiKey Part Number | 380LQ681M250K022-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ681M250K022 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ681M250J032 | Cornell Dubilier Knowles | 0 | 380LQ681M250J032-ND | kr.24.11609 | Similar |
| 380LQ681M350K452 | Cornell Dubilier Knowles | 252 | 338-3509-ND | kr.73.67000 | Similar |
| 381LQ681M250K022 | Cornell Dubilier Knowles | 5.102 | 338-3767-ND | kr.44.44000 | Similar |
| SLPX681M250C7P3 | Cornell Dubilier Knowles | 0 | 338-1642-ND | kr.20.65889 | Similar |
| SLPX681M250E5P3 | Cornell Dubilier Knowles | 2.881 | 338-1643-ND | kr.48.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.26.24234 | kr.29,391.42 |
| Unit Price without VAT: | kr.26.24234 |
|---|---|
| Unit Price with VAT: | kr.32.80293 |















