
381LQ681M250K022 | |
|---|---|
DigiKey Part Number | 338-3767-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ681M250K022 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.38 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 244mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR681M250A022 | Cornell Dubilier Knowles | 2.031 | 338-2286-ND | kr.49.83000 | Similar |
| 381LR681M250K032 | Cornell Dubilier Knowles | 835 | 338-3817-ND | kr.58.26000 | Similar |
| LGW2E681MELB30 | Nichicon | 690 | 493-3223-ND | kr.42.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 10 | kr.31.07900 | kr.310.79 |
| 50 | kr.25.56160 | kr.1,278.08 |
| 100 | kr.23.82510 | kr.2,382.51 |
| 500 | kr.20.84300 | kr.10,421.50 |
| 1.000 | kr.19.90570 | kr.19,905.70 |
| 2.500 | kr.18.90669 | kr.47,266.73 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |

