Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXG680MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-3715-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG680MEFCSN30X30 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG680MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.805 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN681MR30S | Chemi-Con | 0 | EKMS251VSN681MR30S-ND | kr.37.73725 | Direct |
| ELXS251VSN681MR30S | Chemi-Con | 84 | 565-ELXS251VSN681MR30S-ND | kr.85.06000 | Upgrade |
| B43508G2687M000 | TDK | 0 | 495-75826-ND | kr.59.36000 | Parametric Equivalent |
| B43544F2687M060 | TDK | 0 | B43544F2687M060-ND | kr.26.35931 | Parametric Equivalent |
| LGN2E681MELB30 | Nichicon | 0 | 493-8335-ND | kr.37.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.39000 | kr.2,639.00 |
| Unit Price without VAT: | kr.26.39000 |
|---|---|
| Unit Price with VAT: | kr.32.98750 |






