Similar
Similar
Similar
Direct
Direct
Similar

380LQ681M250J032 | |
|---|---|
DigiKey Part Number | 380LQ681M250J032-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ681M250J032 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ681M250K022 | Cornell Dubilier Knowles | 0 | 380LQ681M250K022-ND | kr.26.24234 | Similar |
| SLPX681M250C7P3 | Cornell Dubilier Knowles | 0 | 338-1642-ND | kr.20.65889 | Similar |
| SLPX681M250E5P3 | Cornell Dubilier Knowles | 2.881 | 338-1643-ND | kr.48.06000 | Similar |
| 250USG680MEFC25X35 | Rubycon | 0 | 250USG680MEFC25X35-ND | kr.41.65600 | Direct |
| 250USG680MEFCSN25X35 | Rubycon | 189 | 1189-3889-ND | kr.37.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.11609 | kr.72,348.27 |
| Unit Price without VAT: | kr.24.11609 |
|---|---|
| Unit Price with VAT: | kr.30.14511 |







