250USG680MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.26.10180
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.46680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.26970
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.58.71000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.36.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11
Unit Price: kr.31.19000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250USG680MEFC30X30

DigiKey Part Number
250USG680MEFC30X30-ND
Manufacturer
Manufacturer Product Number
250USG680MEFC30X30
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250USG680MEFC30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.75 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXG680MEFCSN30X30Rubycon01189-3715-NDkr.26.10180Direct
250USC680MEFC30X30Rubycon0250USC680MEFC30X30-NDkr.20.46680Parametric Equivalent
250USC680MEFCSN30X30Rubycon0250USC680MEFCSN30X30-NDkr.23.26970Parametric Equivalent
B43508G2687M000TDK0495-75826-NDkr.58.71000Direct
LGN2E681MELB30Nichicon0493-8335-NDkr.36.65000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.19.62930kr.1,962.93
Manufacturers Standard Package
Unit Price without VAT:kr.19.62930
Unit Price with VAT:kr.24.53663