B43508G2687M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.26.07147
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.26.10180
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.36.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 690
Unit Price: kr.42.60000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508G2687M000

DigiKey Part Number
495-75826-ND
Manufacturer
Manufacturer Product Number
B43508G2687M000
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.61 A @ 100 Hz
Part Status
Not For New Designs
Impedance
230 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43544F2687M060TDK0B43544F2687M060-NDkr.26.07147Parametric Equivalent
250MXG680MEFCSN30X30Rubycon01189-3715-NDkr.26.10180Direct
LGN2E681MELB30Nichicon0493-8335-NDkr.36.65000Parametric Equivalent
LGW2E681MELB30Nichicon690493-3223-NDkr.42.60000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.41.97100kr.419.71
80kr.33.53538kr.2,682.83
160kr.31.61638kr.5,058.62
560kr.29.60123kr.16,576.69
Manufacturers Standard Package
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750