



LGG2E681MELB30 | |
|---|---|
DigiKey Part Number | 493-8165-ND |
Manufacturer | |
Manufacturer Product Number | LGG2E681MELB30 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2E681MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E681MELA40 | Nichicon | 184 | 493-8041-ND | kr.44.63000 | Similar |
| LAR2E681MELC25 | Nichicon | 377 | 493-8042-ND | kr.46.54000 | Similar |
| LGG2E681MELA40 | Nichicon | 218 | 493-8164-ND | kr.39.69000 | Similar |
| LGG2E681MELZ45 | Nichicon | 199 | 493-8163-ND | kr.49.64000 | Similar |
| LGN2E681MELC25 | Nichicon | 120 | 493-8336-ND | kr.45.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 10 | kr.31.08500 | kr.310.85 |
| 50 | kr.25.57040 | kr.1,278.52 |
| 200 | kr.22.38940 | kr.4,477.88 |
| 600 | kr.20.58608 | kr.12,351.65 |
| 1.000 | kr.19.91229 | kr.19,912.29 |
| 2.600 | kr.18.87547 | kr.49,076.22 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |

