LGN2E681MELB30 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.45.20000
Datasheet

Direct


Nichicon
In Stock: 146
Unit Price: kr.44.44000
Datasheet

Similar


Nichicon
In Stock: 184
Unit Price: kr.44.63000
Datasheet

Similar


Nichicon
In Stock: 377
Unit Price: kr.46.54000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.27132
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.39.69000
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.49.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.42.86000
Datasheet

Similar


Nichicon
In Stock: 120
Unit Price: kr.45.46000
Datasheet

Similar


Nichicon
In Stock: 268
Unit Price: kr.40.51000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.42.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.44.82000
Datasheet

Similar


Nichicon
In Stock: 199
Unit Price: kr.44.89000
Datasheet

Similar


Nichicon
In Stock: 371
Unit Price: kr.54.27000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E681MELB30

DigiKey Part Number
493-8335-ND
Manufacturer
Manufacturer Product Number
LGN2E681MELB30
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E681MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.65000kr.36.65
10kr.25.35400kr.253.54
50kr.20.68100kr.1,034.05
200kr.17.98785kr.3,597.57
600kr.16.46023kr.9,876.14
1.000kr.15.88956kr.15,889.56
2.600kr.15.01102kr.39,028.65
Manufacturers Standard Package
Unit Price without VAT:kr.36.65000
Unit Price with VAT:kr.45.81250