336CKE400M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.5.89314
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.33000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.7.29407
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Direct


Panasonic Industry
In Stock: 291
Unit Price: kr.15.22000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.4.49582
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.61947
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.6.50273
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.67000
Datasheet

Upgrade


Rubycon
In Stock: 388
Unit Price: kr.19.40000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.79952
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.13.95000
Datasheet
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336CKE400M

DigiKey Part Number
336CKE400M-ND
Manufacturer
Manufacturer Product Number
336CKE400M
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
288 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.043" (26.50mm)
ESR (Equivalent Series Resistance)
10.048Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
336CKE450MQVCORNELL DUBILIER KNOWLES0336CKE450MQV-NDkr.5.89314Parametric Equivalent
400BXC33MEFC16X20Rubycon01189-400BXC33MEFC16X20-NDkr.14.33000Direct
400PX33MEFC16X25Rubycon0400PX33MEFC16X25-NDkr.7.29407Direct
ECA-2GHG330Panasonic Industry0P19458-NDkr.13.82000Direct
EEU-ED2G330SPanasonic Industry291P13544-NDkr.15.22000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.6.36511kr.25,460.44
Unit Price without VAT:kr.6.36511
Unit Price with VAT:kr.7.95639