UAQ2G330MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 600
Unit Price: kr.16.83000
Datasheet

Direct


Nichicon
In Stock: 363
Unit Price: kr.12.22000
Datasheet

Direct


Nichicon
In Stock: 602
Unit Price: kr.13.44000
Datasheet

Similar


Nichicon
In Stock: 800
Unit Price: kr.13.70000
Datasheet

Similar


Nichicon
In Stock: 204
Unit Price: kr.15.04000
Datasheet

Similar


Nichicon
In Stock: 263
Unit Price: kr.14.08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 683
Unit Price: kr.12.35000
Datasheet

Direct


Chemi-Con
In Stock: 866
Unit Price: kr.10.43000
Datasheet

Direct


Chemi-Con
In Stock: 233
Unit Price: kr.12.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 250
Unit Price: kr.17.34000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.82016
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 108
Unit Price: kr.21.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.74890
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAQ2G330MHD6

DigiKey Part Number
UAQ2G330MHD6-ND
Manufacturer
Manufacturer Product Number
UAQ2G330MHD6
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2G330MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
312 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types