Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400PX33MEFC16X25 | |
|---|---|
DigiKey Part Number | 400PX33MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 400PX33MEFC16X25 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX33MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG401ELL330ML25S | Chemi-Con | 0 | 565-1414-ND | kr.4.49582 | Direct |
| EKXG401ELL330ML20S | Chemi-Con | 0 | 565-1464-ND | kr.0.00000 | Direct |
| UAS2G330MHD | Nichicon | 598 | 493-7484-ND | kr.17.31000 | Direct |
| UCS2G330MHD | Nichicon | 0 | 493-5876-ND | kr.12.55000 | Direct |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | kr.16.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.29407 | kr.4,376.44 |
| Unit Price without VAT: | kr.7.29407 |
|---|---|
| Unit Price with VAT: | kr.9.11759 |










