Vicor DC-to-DC Converter Module | DigiKey Daily
Vicor’s DCM3623T75H53 is an isolated, regulated DC-to-DC converter module operating from an unregulated, wide input voltage range, from 36 to 75 volts, to generate an isolated 48-volt DC nominal output. This module leverages the thermal and density benefits of Vicor’s ChiP packaging technology, allowing customers to achieve cost effective power solutions with previously unattainable system size, weight and efficiency characteristics. With its high-frequency zero-voltage switching topology, this module delivers high efficiencies across its entire input voltage range. With a peak efficiency of 92.5 percent and a maximum power density of 818 watts-per-cubic-inch, this DCM provides superior power system performance from a variety of unregulated power sources to the point-of-load. Typical applications include industrial, process control, heavy equipment, and defense and aerospace.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3623TA5N53B4T00 | DC DC CONVERTER 48V 240W | 13 - Immediate | $1,735.44 | Vis detaljer |
![]() | ![]() | DCM3623TA5N0480T00 | DC DC CONVERTER 3.3V 80W | 0 - Immediate | $1,622.27 | Vis detaljer |
![]() | ![]() | DCM3623TA5N06A2T00 | DC DC CONVERTER 5V 120W | 0 - Immediate | $1,620.39 | Vis detaljer |
![]() | ![]() | DCM3623TA5N17B4T00 | DC DC CONVERTER 15V 240W | 0 - Immediate | $1,730.51 | Vis detaljer |
![]() | ![]() | DCM3623TA5N13B4T00 | DC DC CONVERTER 12V 240W | 0 - Immediate | $1,581.80 | Vis detaljer |
![]() | ![]() | DCM3623TA5N26B4T00 | DC DC CONVERTER 24V 240W | 17 - Immediate | $1,578.01 | Vis detaljer |
![]() | ![]() | DCM3623TA5N31B4T00 | DC DC CONVERTER 28V 241W | 0 - Immediate | $1,726.60 | Vis detaljer |
![]() | ![]() | DCM3623T36G31C2T00 | DC DC CONVERTER 28V 320W | 0 - Immediate | $1,786.85 | Vis detaljer |
![]() | ![]() | DCM3623T36G53C2T00 | DC DC CONVERTER 48V 320.2W | 662 - Immediate | $1,845.31 | Vis detaljer |
![]() | ![]() | DCM3623T36G06A8T00 | DC DC CONVERTER 5V 175W | 83 - Immediate | $1,568.08 | Vis detaljer |
![]() | ![]() | DCM3623T36G17C2T00 | DC DC CONVERTER 15V 321W | 0 - Immediate | $2,033.51 | Vis detaljer |
![]() | ![]() | DCM3623T36G40C2T00 | DC DC CONVERTER 36V 320.4W | 305 - Immediate | $2,022.36 | Vis detaljer |
![]() | ![]() | DCM3623T36G13C2T00 | DC DC CONVERTER 12V 320W | 165 - Immediate | $1,805.95 | Vis detaljer |
![]() | ![]() | DCM3623T50M26C2T00 | DC DC CONVERTER 24V 320W | 0 - Immediate | $2,185.10 | Vis detaljer |
![]() | ![]() | DCM3623T50M13C2T00 | DC DC CONVERTER 12V 320W | 76 - Immediate | $2,173.76 | Vis detaljer |
![]() | ![]() | DCM3623T50M53C2T00 | DC DC CONVERTER 48V 320W | 3 - Immediate | $2,153.82 | Vis detaljer |
![]() | ![]() | DCM3623T50M06A8T00 | DC DC CONVERTER 5V 180W | 45 - Immediate | $1,936.59 | Vis detaljer |
![]() | ![]() | DCM3623T50M31C2T00 | DC DC CONVERTER 28V 320W | 748 - Immediate | $2,127.35 | Vis detaljer |
![]() | ![]() | DCM3623T50M17C2T00 | DC DC CONVERTER 15V 321W | 0 - Immediate | $2,414.45 | Vis detaljer |
![]() | ![]() | DCM3623T50M04A2T00 | DC DC CONVERTER 3.3V 120W | 24 - Immediate | $1,764.93 | Vis detaljer |