Vicor Corporation DCM Family | Datasheet Preview
The Vicor DCM Series are Isolated, Regulated DC-to-DC Converters operating from an unregulated, wide range input to generate an isolated output. With its high frequency zero voltage switching topology, DCMs consistently deliver high efficiency across their specified input line range. Modular DCM converters used independently or with downstream point of load products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. Options include a family of DCMs with tighter output voltage regulation with power ratings up to 600 watts and a continuous current rating of 25 amps. These modules achieve a power density up to 1,239 watts per inch cubed making them well-suited for high reliability, rugged, industrial, process control, transportation, and defense applications.
DCM Series 2322 Chips
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM2322TA5N13A2T60 | DC DC CONVERTER 12V 120W | 10 - Immediate | $1,071.84 | Vis detaljer |
![]() | ![]() | DCM2322TA5N53A2M60 | DC DC CONVERTER 48V 120W | 0 - Immediate | $2,150.04 | Vis detaljer |
![]() | ![]() | DCM2322T72S17A0M60 | DC DC CONVERTER 15V 100W | 0 - Immediate | $2,105.01 | Vis detaljer |
![]() | ![]() | DCM2322TA5N0440T60 | DC DC CONVERTER 3.3V 40W | 0 - Immediate | $1,077.29 | Vis detaljer |
![]() | ![]() | DCM2322TA5N0440M60 | DC DC CONVERTER 3.3V 40W | 0 - Immediate | $2,165.66 | Vis detaljer |
![]() | ![]() | DCM2322TA5N17A2M60 | DC DC CONVERTER 15V 120W | 0 - Immediate | $2,108.37 | Vis detaljer |
![]() | ![]() | DCM2322TA5N31A2T60 | DC DC CONVERTER 28V 120W | 18 - Immediate | $1,054.79 | Vis detaljer |
DCM Series 3623 Chips
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3623T75X5380T00 | DC DC CONVERTER 48V 82W | 3 - Immediate | $1,388.78 | Vis detaljer |
![]() | ![]() | DCM3623T36G53C2M00 | DC DC CONVERTER 48V 320.2W | 0 - Immediate | $3,977.40 | Vis detaljer |
![]() | ![]() | DCM3623T75X1780M70 | DC DC CONVERTER 15V 81W | 40 - Immediate | $2,502.52 | Vis detaljer |
![]() | ![]() | DCM3623T36G06A8T00 | DC DC CONVERTER 5V 175W | 124 - Immediate | $1,550.95 | Vis detaljer |
![]() | ![]() | DCM3623TA5N53B4T00 | DC DC CONVERTER 48V 240W | 56 - Immediate | $1,716.49 | Vis detaljer |
![]() | ![]() | DCM3623TA5N26B4T70 | DC DC CONVERTER 24V 240W | 38 - Immediate | $1,560.78 | Vis detaljer |
![]() | ![]() | DCM3623T50T13A6T70 | DC DC CONVERTER 12V 160W | 85 - Immediate | $1,652.33 | Vis detaljer |
DCM Series 4623 Chips
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM4623TD2K06B5T00 | DC DC CONVERTER 5V 250W | 110 - Immediate | $2,035.58 | Vis detaljer |
![]() | ![]() | MDCM270P050M250A40 | DC DC CONVERTER 5V 250W | 0 - Immediate | $4,152.51 | Vis detaljer |
![]() | ![]() | DCM4623TD2K13E0M70 | 4623 DCM 6/.5 S 12V500W TH | 18 - Immediate | $5,245.65 | Vis detaljer |
![]() | ![]() | DCM4623TD2H31E0T00 | DC DC CONVERTER 28V 500.1W | 0 - Immediate | $2,147.74 | Vis detaljer |
![]() | ![]() | DCM4623TD2N31C8T00 | DC DC CONVERTER 28V 375W | 0 - Immediate | $2,183.31 | Vis detaljer |
![]() | ![]() | DCM4623TD2K31E0T00 | DC DC CONVERTER 28V 500W | 55 - Immediate | $2,608.34 | Vis detaljer |
![]() | ![]() | DCM4623TD2H26F0T00 | DC DC CONVERTER 24V 600W | 35 - Immediate | $3,658.12 | Vis detaljer |