DCM Series Isolated Regulated DC/DC Converter Modules
Vicor's converters offer high power density with a wide input range
Vicor's DCM ChiP is an isolated, regulated DC/DC converter that operates from an unregulated, wide-range input to generate an isolated output. With its high-frequency, zero-voltage switching (ZVS) topology, DCMs consistently deliver high efficiency across their specified input line range. Modular DCM converters used independently or with downstream point of load (PoL) products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. Options include a family of DCMs with tighter output voltage regulation.
- Up to 600 W, 25 A continuous
- 93.6% peak efficiency
- Up to 1,239 W/in3 power density
- Wide input range
- Industrial
- Process control
- Transportation/heavy equipment
- Defense/aerospace
DCM Series 2322 Chips
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Input (min.) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM2322T50T1360M60 | DC DC CONVERTER 12V 60W | 50V | 12V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T1760T60 | DC DC CONVERTER 15V 60W | 50V | 15V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322TA5N0660T60 | DC DC CONVERTER 5V 60W | 154V | 5V | 43V | 1 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T3160T60 | DC DC CONVERTER 28V 60W | 50V | 28V | 9V | 228 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S53A0T60 | DC DC CONVERTER 48V 100W | 72V | 48V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S0650T60 | DC DC CONVERTER 5V 50W | 72V | 5V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T5360T60 | DC DC CONVERTER 48V 60W | 50V | 48V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T1360T60 | DC DC CONVERTER 12V 60W | 50V | 12V | 9V | 95 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T2660T60 | DC DC CONVERTER 24V 60W | 50V | 24V | 9V | 155 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S13A0T60 | DC DC CONVERTER 12V 100W | 72V | 12V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S17A0T60 | DC DC CONVERTER 15V 100W | 72V | 15V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S26A0T60 | DC DC CONVERTER 24V 100W | 72V | 24V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S0435T60 | DC DC CONVERTER 3.3V 35W | 72V | 3,3V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S31A0T60 | DC DC CONVERTER 28V 100W | 72V | 28V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S53A0M60 | DC DC CONVERTER 48V 100W | 72V | 48V | 14V | 4 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T3160M60 | DC DC CONVERTER 28V 60W | 50V | 28V | 9V | 55 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T50T1760M60 | DC DC CONVERTER 15V 60W | 50V | 15V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S26A0M60 | DC DC CONVERTER 24V 100W | 72V | 24V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S31A0M60 | DC DC CONVERTER 28V 100W | 72V | 28V | 14V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM2322T72S13A0M60 | DC DC CONVERTER 12V 100W | 72V | 12V | 14V | 0 - Immediate | Vis detaljer |
DCM Series 3623 Chips
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Input (min.) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM3623T50T0680T70 | DC DC CONVERTER 5V 80W | 50V | 5V | 9V | 150 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623TA5N13B4T70 | DC DC CONVERTER 12V 240W | 154V | 12V | 43V | 440 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T36G06A8T00 | DC DC CONVERTER 5V 175W | 36V | 5V | 18V | 83 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623TA5N53B4T00 | DC DC CONVERTER 48V 240W | 154V | 48V | 43V | 13 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T13A6T00 | DC DC CONVERTER 12V 160W | 50V | 12V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T36G13C2T00 | DC DC CONVERTER 12V 320W | 36V | 12V | 18V | 165 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50M26C2T00 | DC DC CONVERTER 24V 320W | 50V | 24V | 16V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T0680M00 | DC DC CONVERTER 5V 80W | 50V | 5V | 9V | 5 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T13A6M00 | DC DC CONVERTER 12V 160W | 50V | 12V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50M31C2M00 | DC DC CONVERTER 28V 322W | 50V | 28V | 16V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T75H40C2T00 | DC DC CONVERTER 36V 320.4W | 75V | 36V | 36V | 83 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T53A6M00 | DC DC CONVERTER 48V 160W | 50V | 48V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T0680T00 | DC DC CONVERTER 5V 80W | 50V | 5V | 9V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T31A6M00 | DC DC CONVERTER 28V 160W | 50V | 28V | 9V | 50 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50M17C2M70 | 3623 DCM 1/.5 N 15V 320W TH | 50V | 15V | 16V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T36G06A8M00 | DC DC CONVERTER 5V 175W | 36V | 5V | 18V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50M53C2T70 | 3623 DCM 1/1 48V 320W TH | 50V | 48V | 16V | 27 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T75H17C2M00 | DC DC CONVERTER 15V 321W | 75V | 15V | 36V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T75X2680T00 | DC DC CONVERTER 24V 82W | 75V | 24V | 9V | 55 - Immediate | Vis detaljer |
![]() | ![]() | DCM3623T50T31A6T70 | DC DC CONVERTER 28V 160W | 50V | 28V | 9V | 122 - Immediate | Vis detaljer |
DCM Series 4623 Chips
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Input (min.) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM4623TD2J13D0T00 | DC DC CONVERTER 12V 400.8W | 420V | 12V | 180V | 112 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2N26C8T00 | DC DC CONVERTER 24V 375W | 420V | 24V | 120V | 97 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K31E0T00 | DC DC CONVERTER 28V 500W | 420V | 28V | 160V | 40 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K53E0T00 | DC DC CONVERTER 48V 500W | 420V | 48V | 160V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K17E0T00 | DC DC CONVERTER 15V 500W | 420V | 15V | 160V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K13E0T00 | DC DC CONVERTER 12V 500W | 420V | 12V | 160V | 6 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2H26F0T00 | DC DC CONVERTER 24V 600W | 420V | 24V | 200V | 33 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K31E0M00 | DC DC CONVERTER 28V 500.1W | 420V | 28V | 160V | 36 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2N13C8T70 | DCM 12V 375W | 240V | 12V | 120V | 10 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K06B5T00 | DC DC CONVERTER 5V 250W | 420V | 5V | 160V | 110 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2N26C8T70 | DCM 24V 375W | 420V | 24V | 120V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2H26F0T70 | 4623 DCM 6/1 K 24V 600W TH | 420V | 24V | 200V | 27 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K26E0T70 | DC DC CONVERTER 24V 500W | 420V | 24V | 160V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K13E0M00 | DC DC CONVERTER 12V 500W | 420V | 12V | 160V | 200 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2H15E0T00 | DC DC CONVERTER 13.8V 500.9W | 420V | 13,8V | 200V | 7 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K17E0T70 | 4623 DCM 6/.5 T 15V 500W TH | 420V | 15V | 160V | 3 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K13E0T70 | 4623 DCM 6/.5 S 12V500W TH | 420V | 12V | 160V | 35 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K17E0M00 | DC DC CONVERTER 15V 500W | 420V | 15V | 160V | 15 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TD2K31E0M70 | DC DC CONVERTER 500W | 420V | 28V | 160V | 0 - Immediate | Vis detaljer |
![]() | ![]() | DCM4623TC8G16F0M00 | DC DC CONVERTER 13.8V 600.3W | 378V | 13,8V | 200V | 1 - Immediate | Vis detaljer |