Amphenol InstaBend™ 086 Flexible RF Cable Assemblies PIO | DigiKey
Amphenol Times Microwave’s InstaBend 086 flexible RF cable assemblies can be bent very closely behind the connector, minimizing footprint, saving space, and simplifying cable routing. These pre-assembled units eliminate the need for conventional, bulky add-ons to protect the cable-connector junction since they are incorporated into the connector design. InstaBend 086 features 90° torque resistance, highly stable VSWR, and a ruggedized back end. Constructed with a silver-plated copper-clad steel center conductor and braided inner and outer shielding, these InstaBend assemblies allow low-profile bending and a minimum bend radius of 0.25 inches (6.36 mm). The maximum frequency is 50 GHz.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IB086-SMSM-12.0I | COAX CBL SMA TO SMA 12" | 55 - Immediate | $538.27 | Vis detaljer |
![]() | ![]() | IB086-SMSMPF-8.0I | COAX CABLE SMA TO SMP 8" | 3 - Immediate | $601.73 | Vis detaljer |
![]() | ![]() | IB086-SMSMPF-6.0IN | COAX CABLE SMA TO SMP 6" | 10 - Immediate | $575.23 | Vis detaljer |
![]() | ![]() | IB086-SMSM-8.0IN | COAX CABLE SMA TO SMA 8" | 0 - Immediate | $488.69 | Vis detaljer |
![]() | ![]() | IB086-KMKM-6.0IN | COAX CBL 2.92MM TO 2.92MM 6" | 4 - Immediate | $628.93 | Vis detaljer |
![]() | ![]() | IB086-KMKM-8.0IN | COAX CBL 2.92MM TO 2.92MM 8" | 8 - Immediate | $633.05 | Vis detaljer |
![]() | ![]() | IB086-KMKM-12.0IN | COAX CBL 2.92MM TO 2.92MM 12" | 0 - Immediate | $641.48 | Vis detaljer |