Taiyo Yuden LCCN Series Power Inductors | Datasheet Preview
TAIYO YUDEN introduces the LCCN series MCOIL™ Metal Power Inductors, specially crafted for robust automotive applications. These high-performance inductors utilize original metal magnetic materials, providing exceptional direct current superimposition characteristics and low magnetic flux for improved temperature dependence and L-Idc performance compared to ferrite products. With a flexible multilayer structure, they offer convenience in case size and profile selection. Operating efficiently in temperatures ranging from -55°C to +150°C, the series is AEC-Q200 qualified, ensuring reliability. With dimensions of 1.6 mm x 0.8 mm and 2.0 mm x 1.25 mm, inductance values from 0.24 µH to 1.0 µH, and a rated current of 2.6 A to 4.8 A these inductors offer versatility and reliability. TAIYO YUDEN’s LCCN series MCOIL™ Metal Power Inductors are ideal for ADAS sensors, instrument clusters, ECUs, car infotainment systems, and TPMS applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCCNF1608KKTR33MA | FIXED IND 330NH 3.3A SMD | 5920 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | LCCNF2012KKT1R0MA | FIXED IND 1UH 2.7A SURFACE MOUNT | 4666 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | LCCNF2012KKTR47MA | FIXED IND 470NH 3.8A SMD | 5481 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | LCCNF1608KKTR47MA | FIXED IND 470NH 3A 65 MOHM SMD | 2850 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | LCCNF2012KKTR33MA | FIXED IND 330NH 4.5A 30 MOHM SMD | 2959 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | LCCNF2012KKTR24MA | FIXED IND 240NH 5.4A 20 MOHM SMD | 5985 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | LCCNF1608KKTR24MA | FIXED IND 240NH 3.8A 35 MOHM SMD | 5388 - Immediate | $2.47 | Vis detaljer |