Signal Transformer HCTC Chokes and HCTI Inductors
Signal Transformer’s HCTC and HCTI series of high current toroidal chokes and inductors can carry up to 20 amps and are designed for use in switch-mode power supplies, DC-DC converters, and EV charging circuits and PFC applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCTI-10-20.0 | FIXED IND 10UH 20A 5 MOHM TH | 36 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | HCTI-12-19.1 | FIXED IND 12UH 19.1A 5 MOHM TH | 0 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | HCTI-15-18.0 | FIXED IND 15UH 18A 6 MOHM TH | 473 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | HCTI-18-17.2 | FIXED IND 18UH 17.2A 6 MOHM TH | 0 - Immediate | $9.08 | Vis detaljer |
![]() | ![]() | HCTI-22-16.4 | FIXED IND 22UH 16.4A 7 MOHM TH | 237 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | HCTI-27-15.6 | FIXED IND 27UH 15.6A 8 MOHM TH | 361 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | HCTI-33-11.7 | FIXED IND 33UH 11.7A 13 MOHM TH | 25 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | HCTI-39-11.2 | FIXED IND 39UH 11.2A 14 MOHM TH | 0 - Immediate | $9.96 | Vis detaljer |
![]() | ![]() | HCTI-47-10.7 | FIXED IND 47UH 10.7A 16 MOHM TH | 3036 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | HCTI-56-10.2 | FIXED IND 56UH 10.2A 17 MOHM TH | 1502 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | HCTI-68-7.7 | FIXED IND 68UH 7.7A 30 MOHM TH | 479 - Immediate | $15.47 | Vis detaljer |
![]() | ![]() | HCTI-100-7.0 | FIXED IND 100UH 7A 37 MOHM TH | 1668 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | HCTI-120-6.7 | FIXED IND 120UH 6.7A 40 MOHM TH | 368 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | HCTI-150-5.0 | FIXED IND 150UH 5A 71 MOHM TH | 5214 - Immediate | $16.04 | Vis detaljer |
![]() | ![]() | HCTI-180-4.8 | FIXED IND 180UH 4.8A 78 MOHM TH | 0 - Immediate | $11.42 | Vis detaljer |
![]() | ![]() | HCTI-220-5.8 | FIXED IND 220UH 5.8A 54 MOHM TH | 16812 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | HCTI-270-5.5 | FIXED IND 270UH 5.5A 60 MOHM TH | 361 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | HCTI-330-5.2 | FIXED IND 330UH 5.2A 67 MOHM TH | 0 - Immediate | $17.63 | Vis detaljer |
![]() | ![]() | HCTI-390-5.0 | FIXED IND 390UH 5A 72 MOHM TH | 632 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | HCTI-470-3.8 | FIXED IND 470UH 3.8A 130 MOHM TH | 3591 - Immediate | $19.27 | Vis detaljer |