High-Current Toroidal Common-Mode Chokes - HCTC Series
Signal Transformer's chokes are ideal for applications such as LCD panels and monitors
Signal Transformer, a Bel group, offers the HCTC series common-mode chokes with toroidal construction and a vertical PCB mounting option with fixed-pin spacing for ease of mounting. These chokes have a wide range of inductance and high current ratings that can provide excellent EMI/RFI suppression and filtering for industrial, telecom, electric vehicle, and power applications.
- Solid base for stable vertical mounting
- Fixed-pin spacing for easy PCB insertion
- Wide range of inductance and current ratings
- High current capacity
- Excellent EMI suppression
- EMI/RFI filtering for SMPS
- LCD panels
- Computers and monitors
- DC/DC converters
- Industrial
- Electronic
- Telecom
- Electric vehicles
HCTC Series Common-Mode Chokes
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (maks.) | DC-modstand (DCR) (maks.) | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HCTC-2.5-2.4 | CMC 2.5MH 2.4A 2LN TH | 2,4A | 90mOhm | - | 1 - Immediate | $18.65 | Vis detaljer |
![]() | ![]() | HCTC-1-4.8 | CMC 1MH 4.8A 2LN TH | 4,8A | 22mOhm | - | 0 - Immediate | $8.00 | Vis detaljer |
![]() | ![]() | HCTC-4-1.7 | CMC 4MH 1.7A 2LN TH | 1,7A | 173mOhm | - | 0 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | HCTC-10-2.4 | CMC 10MH 2.4A 2LN TH | 2,4A | 170mOhm | - | 0 - Immediate | $31.92 | Vis detaljer |
![]() | ![]() | HCTC-5-3.7 | CMC 5MH 3.7A 2LN TH | 3,7A | 70mOhm | - | 0 - Immediate | $31.92 | Vis detaljer |
![]() | ![]() | HCTC-2-6.6 | CMC 2MH 6.6A 2LN TH | 6,6A | 22mOhm | - | 663 - Immediate | $32.56 | Vis detaljer |
![]() | ![]() | HCTC-1-10 | CMC 1MH 10A 2LN TH | 10A | 10mOhm | - | 0 - Immediate | $32.56 | Vis detaljer |
![]() | ![]() | HCTC-30-2.3 | CMC 30MH 2.3A 2LN TH | 2,3A | 330mOhm | - | 0 - Immediate | $47.88 | Vis detaljer |
![]() | ![]() | HCTC-8-5.6 | CMC 8MH 5.6A 2LN TH | 5,6A | 55mOhm | - | 0 - Immediate | $49.36 | Vis detaljer |
![]() | ![]() | HCTC-1.2-16 | CMC 1.2MH 16A 2LN TH | 16A | 6mOhm | - | 0 - Immediate | $54.04 | Vis detaljer |
![]() | ![]() | HCTC-50-2.3 | CMC 50MH 2.3A 2LN TH | 2,3A | 450mOhm | - | 0 - Immediate | $60.25 | Vis detaljer |