Panasonic PT Series microSDHC Memory Cards | DigiKey Daily
Panasonic PT series Consumer Plus microSDHC memory cards offer industrial-class features at a lower cost than traditional industrial cards and are suitable for a variety of applications, including harsh weather environments. The PT series uses MLC NAND in pseudo-SLC mode, boosting endurance to 20k program/erase cycles and improving data retention. The cards are Class 10, UHS-1 U1 grade cards compatible with Linux and FAT file systems and feature a sophisticated embedded wear leveling algorithm that provides statistical wear leveling regardless of the OS used. The PT series is 100% screened at -40°C to +85°C to minimize field failures and has a power failure robustness feature that protects data from corruption during write operation power failures.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RP-SMPT04DA1 | MEM CRD MICSDHC 4GB 10UHS 1 PSLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RP-SMPT08DA1 | MEM CRD MICSDHC 8GB 10UHS 1 PSLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RP-SMPT16DA1 | MEM CRD MICSDHC 16GB 10UHS 1PSLC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RP-SMPT32DA1 | MEM CRD MICSDHC 32GB 10UHS 1PSLC | 0 - Immediate | See Page for Pricing | Vis detaljer |