PT Series microSDHC Memory Cards
Panasonic's Consumer Plus microSDHC SD cards feature industrial temperature ratings and built-in pSLC technology
Panasonic introduces the PT series Consumer Plus microSDHC Flash memory cards. The PT series utilizes MLC-type NAND Flash run in pSLC mode. This modification to the controller firmware increases the endurance of MLC Flash from 2 k program/erase cycles to 20 k cycles and higher. As a more modestly priced option to the traditional industrial SD card, the PT series memory cards are screened at -40°C to +85°C operating temperatures. This allows a wider variety of applications and markets they can be used in, especially ones where harsh weather conditions are a concern. Similar to Panasonic's more robust industrial SD cards and eMMC, the wear leveling algorithm on the PT series cards is more sophisticated and can statically wear level the card no matter what operating system is used. These cards are compatible with both Linux and FAT files systems. The PT series power fail robustness protects data in case of power failure when the device is being written to. Data corruption can be prevented, which ensures the card contents can be read when the device is powered on again. Quality is maintained with 100% product screening before shipment to achieve low failure rate. Available in a 4 GB, 8 GB, 16 GB, and 32 GB models.
- Industrial operating temperature: -40°C to +85°C
- MLC (multi-level cell) NAND Flash run in pSLC mode
- Embedded-type wear leveling
- Class 10, UHS-1 U1 speed grade
- 20 k program/erase cycles
- Power fail robustness
- 100% product screening test
- Available in 4 GB, 8 GB, 16 GB, and 32 GB capacities
- RoHS/REACH compliant
- Industrial SD card features at a more modest cost
- Suitable for a wider variety of applications, including harsh weather environments
- Substantially higher program/erase cycles
- Power fail robustness prevents data corruption
- All cards are tested at the factory to ensure quality and consistency
- Utility/energy
- Geoscience
- HVAC/climate control
- Automotive/fleet management
- Parking/traffic
- Smart utility meters
- Autonomous data recorders for seismic activity
- Smart thermostats
- Dash cameras/drive recorders
- Automatic pay stations
PT Series microSDHC Cards
| Billede | Manufacturer Part Number | Beskrivelse | Hastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RP-SMPT04DA1 | MEM CRD MICSDHC 4GB 10UHS 1 PSLC | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RP-SMPT08DA1 | MEM CRD MICSDHC 8GB 10UHS 1 PSLC | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RP-SMPT16DA1 | MEM CRD MICSDHC 16GB 10UHS 1PSLC | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RP-SMPT32DA1 | MEM CRD MICSDHC 32GB 10UHS 1PSLC | Klasse 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |