VideoLibrary

PolarFire® SoC FPGAs | Datasheet Preview

The Microchip PolarFire is a low-power, multi-core RISC 5 SoC FPGA that delivers a combination of low power consumption, thermal efficiency, and defense-grade security for smart, connected systems. This is the first SoC FPGA with a deterministic, coherent RISC 5 CPU cluster and a deterministic L2 memory subsystem for creating Linux and real-time applications. The PolarFire SoC FPGAs include 25,000 to 460,000 logic elements, 784 math blocks, and 16 SerDes lanes of 12.7 gigabits per second. Offering no compromise between low power and superior performance, the PolarFire SoC benefits are demonstrated by EEMBC CoreMark-Pro published benchmarks. With memory interfaces for DDR4 and DDR3, and low-power LPDDR4 and LPDDR3; and multiple communication interfaces and controllers, the Microchip PolarFire RISC 5 SoC FPGA is ideally suited for secure, power-efficient compute in industrial applications.

1/3/2023 4:31:32 PM

System On Chip (SoC)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484IIC SOC RISC-V 484FCBGA61 - Immediate$2,174.82Vis detaljer
IC SOC RISC-V 536LFBGAMPFS250T-FCSG536EIC SOC RISC-V 536LFBGA41 - Immediate$2,067.44Vis detaljer
IC SOC RISC-V 784FCBGAMPFS250T-1FCVG784EIC SOC RISC-V 784FCBGA1 - Immediate$2,501.33Vis detaljer
IC SOC RISC-V 1152FCBGAMPFS250T-FCG1152EIC SOC RISC-V 1152FCBGA31 - Immediate$2,536.57Vis detaljer
IC SOC RISC-V 536LFBGAMPFS250T-FCSG536IIC SOC RISC-V 536LFBGA41 - Immediate$2,274.23Vis detaljer
IC SOC RISC-V 784FCBGAMPFS250TL-FCVG784EIC SOC RISC-V 784FCBGA2 - Immediate$2,728.70Vis detaljer
IC SOC RISC-V 784FCBGAMPFS250T-1FCVG784IIC SOC RISC-V 784FCBGA4 - Immediate$2,728.76Vis detaljer
IC SOC RISC-V 1152FCBGAMPFS250T-1FCG1152EIC SOC RISC-V 1152FCBGA4 - Immediate$2,790.11Vis detaljer
IC SOC RISC-V 1152FCBGAMPFS250T-FCG1152IIC SOC RISC-V 1152FCBGA17 - Immediate$2,790.04Vis detaljer
IC SOC RISC-V 484FCBGAMPFS250TL-FCVG484IIC SOC RISC-V 484FCBGA0 - Immediate$2,570.33Vis detaljer

Icicle Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
POLARFIRE SOC FPGA ICICLE KITMPFS-ICICLE-KIT-ESPOLARFIRE SOC FPGA ICICLE KIT0 - ImmediateSee Page for PricingVis detaljer