Automotive High-Temperature SMD PolySwitch | Datasheet Preview
Littelfuse is now offering the first miniature-sized high-temperature SMD devices of PolySwitch PPTC resettable overcurrent and short-circuit protection. These products, with a temperature range from minus 40 degrees Celsius to 125 degrees Celsius, are designed to operate in the harsh environments of the automotive industry. The series is qualified to AEC-Q200 and ISO/TS16949 standards. Their compact designs allow for implementing overcurrent protection for those applications where space is a primary concern and resettable protection is preferred. Other features and benefits include a wider range of form factors and being suitable for standard PCB assembly. Ideal applications include automotive and industrial transportation, infotainment and telematics, climate control systems, sensor protection, ADAS, and more.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PICOASMDCH010F-2 | PTC RESET FUSE 16V 100MA 0805 | 8286 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | NANOASMDCH016F-2 | PTC RESET FUSE 30V 160MA 1206 | 8899 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | NANOASMDCH035F/30-2 | PTC RESET FUSE 30V 350MA 1206 | 10763 - Immediate 45000 - Factory Stock | $7.78 | Vis detaljer |
![]() | ![]() | NANOASMDCH050F/24-2 | PTC RESET FUSE 24V 500MA 1206 | 46875 - Immediate 51000 - Factory Stock | $7.78 | Vis detaljer |