Automotive High-Temperature SMD PolySwitch PPTC Overcurrent Protection - ASMDCH Series

Littelfuse's ASMDCH series automotive high-temperature SMD device can operate in harsh environments with temperatures ranging from -40°C to +125°C

Image of Littelfuse's Automotive High Temperature SMD PolySwitch PPTC Overcurrent Protection - ASMDCH SeriesLittelfuse is expanding its line of PolySwitch PPTC resettable overcurrent and short-circuit protection by offering the first miniature-sized high-temperature SMD devices. These devices can operate in the harsh environment of the automotive industry with temperatures ranging from -40°C to as high as +125°C. This series of product is qualified to AEC-Q200 and ISO/TS16949 standards. With the compact design, they can offer overcurrent protection for applications where space is a primary concern and resettable protection is desired.

Littelfuse Automotive Ignition Systems Product Selection Guide

Features and Benefits

  • Provides a wider range of form factors to enhance design flexibility
  • Meets ever-increasing demand for compact and space-saving designs due to more electronics content in vehicles
  • Restores system operation after reset when fault condition is removed, thus providing safety and protection
  • Able to meet most stringent requirements for the extreme harsh automotive environment
  • Suitable for standard PCB assembly to enable automated mass production
Applications
  • Automotive and industrial transportation
  • Infotainment/telematics
  • Climate control systems
  • Body electronics
  • Sensor protection
  • ADAS (advanced driver assistance systems)
  • Auto lighting

ASMDCH Series Resettable Fuse

BilledeManufacturer Part NumberBeskrivelseStrøm - Hold (Ih) (maks.)Strøm - Udløs (It)Strøm - Maks.Tilgængeligt antal PrisVis detaljer
PTC RESET FUSE 16V 100MA 0805PICOASMDCH010F-2PTC RESET FUSE 16V 100MA 0805100 mA600 mA40 A8286 - Immediate$6.04Vis detaljer
PTC RESET FUSE 30V 160MA 1206NANOASMDCH016F-2PTC RESET FUSE 30V 160MA 1206160 mA800 mA20 A8889 - Immediate$5.02Vis detaljer
PTC RESET FUSE 30V 350MA 1206NANOASMDCH035F/30-2PTC RESET FUSE 30V 350MA 1206350 mA1.75 A20 A10758 - Immediate$8.17Vis detaljer
PTC RESET FUSE 24V 500MA 1206NANOASMDCH050F/24-2PTC RESET FUSE 24V 500MA 1206500 mA2.5 A20 A46825 - Immediate$8.17Vis detaljer
Published: 2020-05-28