TDK CeraLink Capacitors | DigiKey Daily
TDK Corporation presents a new generation of the CeraLink™, a highly-compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors. These products, based on PLZT ceramics, are designed to provide engineers with compact components optimized for fastswitching converters, converters with tight space requirements and converters that need to withstand high operating temperatures. Specifically, the CeraLink capacitors feature capacitance values of 0.25 µF to 20 µF, extreme ESL values below 3.5 nH, high maximum operating temperature of 150°C, and rated voltages of 500, 700, and 900 VDC.
TDK EPCOS CeraLink Capacitors DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B58033I5206M001 | CAP CER 20UF 500V 6-DIP | 0 - Immediate | $403.62 | Vis detaljer |
![]() | ![]() | B58031I5105M002 | CAP CER 1UF 500V SMD | 735 - Immediate | $84.89 | Vis detaljer |
![]() | ![]() | B58031I7504M002 | CAP CER 0.5UF 700V SMD | 0 - Immediate | $58.13 | Vis detaljer |
![]() | ![]() | B58031I5105M062 | CAP CER 1UF 500V SMD | 2866 - Immediate | $41.02 | Vis detaljer |
![]() | ![]() | B58031I7504M062 | CAP CER 0.5UF 700V SMD | 863 - Immediate | $43.18 | Vis detaljer |
![]() | ![]() | B58031U5105M062 | CAP CER 1UF 500V SMD | 1231 - Immediate | $37.66 | Vis detaljer |
![]() | ![]() | B58033I7106M001 | CAP CER 10UF 700V 6-DIP | 0 - Immediate | $417.08 | Vis detaljer |
![]() | ![]() | B58033I9505M001 | CAP CER 5UF 900V 6-DIP | 0 - Immediate | $414.69 | Vis detaljer |
![]() | ![]() | B58031U7504M062 | CAP CER 0.5UF 700V SMD | 10632 - Immediate | $38.74 | Vis detaljer |
![]() | ![]() | B58031I9254M062 | CAP CER 0.25UF 900V SMD | 1789 - Immediate | $44.82 | Vis detaljer |
![]() | ![]() | B58031U9254M062 | CAP CER 0.25UF 900V SMD | 3872 - Immediate | $40.13 | Vis detaljer |
![]() | ![]() | B58031U5105M002 | CAP CER 1UF 500V SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |