What is a Diode? – ATM | DigiKey
One of the most common uses for diodes is rectification which is the electrical equivalent of a check valve in a plumbing system. Rectifiers are used in power supply circuits to convert alternating current to direct current but how does this occur? The inner workings of common diodes are explained in this video along with visual representations of the elemental structure and its reaction to forward and reverse current flow.
Blog: https://forum.digikey.com/t/diodes/12789
DigiKey’s Blog – TheCircuit https://www.digikey.com/en/blog Connect with DigiKey on Facebook https://www.facebook.com/digikey.electronics/ And follow us on Twitter https://twitter.com/digikey
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B190B-13 | DIODE SCHOTTKY 90V 1A SMB | 0 - Immediate | $3.74 | Vis detaljer |
![]() | BAS19W-7 | DIODE GEN PURP 100V 200MA SOT323 | 1 - Immediate | $3.17 | Vis detaljer | |
![]() | BAS21W-7 | DIODE GEN PURP 200V 200MA SOT323 | 474 - Immediate | $3.17 | Vis detaljer | |
![]() | ![]() | MMBD4448HW-7 | DIODE STANDARD 80V 250MA SOT323 | 0 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | MMBD4448W-7 | DIODE GEN PURP 75V 250MA SOT323 | 0 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | SDMP0340LT-7 | DIODE SCHOTTKY 40V 30MA SOT523 | 8 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | JANTX1N5190 | DIODE STANDARD 600V 3A B AXIAL | 43 - Immediate | $84.70 | Vis detaljer |
![]() | ![]() | JANTX1N6638 | DIODE STANDARD 125V 300MA D5D | 0 - Immediate | $33.98 | Vis detaljer |