650 V SiC Schottky Diodes
Wolfspeed has a broad portfolio of 650 V silicon carbide (SiC) Schottky diodes
Wolfspeed 650 V silicon carbide (SiC) Schottky diodes are designed and optimized for high-performance applications. These applications include server power supplies, electric vehicle fast charging systems, energy storage systems, solar (PV) inverters, battery management systems, and more.
- Lowest forward voltage (VF) drop over temperature in the industry
- Zero reverse-recovery charge (Qrr) for ultra-fast switching operations
- Robust MPS technology with high surge capability
- High reverse-voltage blocking capability
- Direct drop-in replacement for current silicon diodes and other silicon carbide diodes
- Improves system efficiency with lower conduction loss
- Enables high switching frequency operation
- Improves system-level power density
- Reduces system size, weight, and cooling requirements
- Industrial power supplies
- Server/telecom
- EV charging systems
- Energy storage systems (ESS)
- Uninterruptible power supplies (UPS)
- Battery management systems (BMS)
650 V Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | C3D02065E | DIODE SIL CARB 650V 8A TO252-2 | 3775 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | C6D04065A | DIODE SIL CARB 650V 18A TO220-2 | 914 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | C3D04065E-TR | DIODE SIL CARB 650V 13.5A TO2522 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C6D06065E | DIODE SIL CARB 650V 23A TO252-2 | 17 - Immediate | $25.04 | Vis detaljer |
![]() | ![]() | C3D08065E | DIODE SIL CARB 650V 25.5A TO2522 | 411 - Immediate | $32.59 | Vis detaljer |
![]() | ![]() | C3D10065E | DIODE SIL CARB 650V 32A TO252-2 | 297 - Immediate | $36.58 | Vis detaljer |
![]() | ![]() | C6D10065Q-TR | DIODE SIL CARBIDE 650V 39A 4QFN | 2072 - Immediate | $33.86 | Vis detaljer |
![]() | ![]() | C6D10065E | DIODE SIL CARB 650V 35A TO252-2 | 850 - Immediate | $36.65 | Vis detaljer |
![]() | ![]() | C3D10065I | DIODE SIL CARB 650V 19A TO220-2 | 1000 - Immediate | $39.24 | Vis detaljer |
![]() | ![]() | C3D16065D1 | DIODE SIL CARB 650V 43A TO2473 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C6D50065H | DIODE SIL CARB 650V 136A TO2472 | 942 - Immediate | $129.65 | Vis detaljer |
![]() | ![]() | C6D04065E | DIODE SIL CARB 650V 16A TO252-2 | 4009 - Immediate | $18.64 | Vis detaljer |
![]() | ![]() | C3D04065E | DIODE SIL CARB 650V 13.5A TO2522 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C6D08065A | DIODE SIL CARB 650V 30A TO220-2 | 917 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | C6D06065Q-TR | DIODE SIL CARBIDE 650V 21A 4QFN | 2020 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | C6D06065G | DIODE SIL CARB 650V 23A TO263-2 | 1077 - Immediate | $25.04 | Vis detaljer |
![]() | ![]() | C3D04065A | DIODE SIL CARB 650V 13.5A TO220 | 1172 - Immediate | $26.37 | Vis detaljer |
![]() | ![]() | C3D06065I | DIODE SIL CARB 650V 13A TO220-2 | 1182 - Immediate | $29.92 | Vis detaljer |
![]() | ![]() | C6D08065G | DIODE SIL CARB 650V 30A TO263-2 | 5 - Immediate | $31.13 | Vis detaljer |
![]() | ![]() | C6D10065G-TR | DIODE SIL CARB 650V 36A TO263-2 | 820 - Immediate | $33.86 | Vis detaljer |