Industrial Silicon Carbide Schottky Diodes
Wolfspeed silicon carbide (SiC) diode portfolio offers multiple generations to meet diverse application requirements
The Wolfspeed portfolio of SiC Schottky diodes features the merged PiN Schottky (MPS) design, which is more robust and reliable than standard Schottky barrier diodes. This portfolio includes options that range from 600 V to 1700 V with a range of forward currents. These diodes can increase the efficiency, reliability, and longevity of power systems while also reducing the overall system size, weight, and cost.
Wolfspeed SiC Schottky diodes are designed to meet diverse application requirements. Typical applications include uninterruptable power supplies (UPS), solar energy systems, motor drives, and industrial power supplies.
Pairing Wolfspeed SiC diodes with SiC MOSFETs creates a powerful combination of higher efficiency and reduced component cost when purchased together.
- Halogen-free; RoHS compliant
- Low VF (-25°C) = 1.27 V and (+175°C) = 1.5 V
- Positive temperature coefficient
- Robust MPS technology
- Zero reverse recovery
- Low figure of merit (QC x VF)
- Wide range of TJ (-55°C to +175°C)
- Replace bipolar rectifiers with unipolar rectifiers
- Improved system-level efficiency
- High surge current capability
- High-frequency operation
- Cost-effective high-power density
- Easy parallel operation
- Reduced heat sink requirements
- Enterprise power, server, and telecom
- Uninterruptible power supplies (UPS)
- Consumer electronics
- Industrial power supplies
- Solar energy systems
- Medical power supplies
Industrial Silicon Carbide Schottky Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | C3D04060A | DIODE SIL CARB 600V 13.5A TO220 | 4866 - Immediate | $18.26 | Vis detaljer |
![]() | ![]() | C4D02120E-TR | DIODE SIL CARB 1200V 10A TO2522 | 0 - Immediate | $18.01 | Vis detaljer |
![]() | ![]() | C4D02120E | DIODE SIL CARB 1200V 10A TO2522 | 5332 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | C3D06060A | DIODE SIL CARB 600V 19A TO220-2 | 21005 - Immediate | $24.28 | Vis detaljer |
![]() | ![]() | C3D06060F | DIODE SIC 600V 11.5A TO220-F2 | 10777 - Immediate | $24.28 | Vis detaljer |
![]() | ![]() | C3D10060A | DIODE SIL CARB 600V 30A TO220-2 | 5929 - Immediate | $35.38 | Vis detaljer |
![]() | ![]() | C3D10060G | DIODE SIL CARB 600V 29A TO263-2 | 1496 - Immediate | $35.38 | Vis detaljer |
![]() | ![]() | C4D05120E | DIODE SIL CARB 1200V 19A TO2522 | 9609 - Immediate | $38.10 | Vis detaljer |
![]() | ![]() | C4D05120A | DIODE SIL CARB 1200V 19A TO220 | 0 - Immediate | $38.10 | Vis detaljer |
![]() | ![]() | C4D10120E | DIODE SIL CARB 1200V 33A TO2522 | 2097 - Immediate | $64.03 | Vis detaljer |
![]() | ![]() | C4D08120A | DIODE SIL CARB 1200V 24.5A TO220 | 2705 - Immediate | $53.95 | Vis detaljer |
![]() | ![]() | C4D10120A | DIODE SIL CARB 1200V 33A TO220 | 3971 - Immediate | $64.03 | Vis detaljer |
![]() | ![]() | C4D10120E-TR | DIODE SIL CARB 1200V 33A TO2522 | 634 - Immediate | $78.36 | Vis detaljer |
![]() | ![]() | C6D10170H | DIODE SIL CARB 1700V 40A TO2472 | 592 - Immediate | $127.05 | Vis detaljer |
![]() | ![]() | C4D40120H | DIODE SIL CARB 1200V 128A TO2472 | 30 - Immediate | $190.33 | Vis detaljer |
![]() | ![]() | C3D02060E | DIODE SIL CARB 600V 8A TO252-2 | 0 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | C3D02060F | DIODE SIL CARB 600V 6A TO220-F2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | C3D03060E | DIODE SIL CARB 600V 11A TO252-2 | 4085 - Immediate | $15.60 | Vis detaljer |
![]() | ![]() | C3D02065E | DIODE SIL CARB 650V 8A TO252-2 | 3775 - Immediate | $15.79 | Vis detaljer |
![]() | ![]() | CSD01060E-TR | DIODE SIL CARB 600V 4A TO252-2 | 0 - Immediate | See Page for Pricing | Vis detaljer |