SDI160G-UD Series | Datasheet Preview
This series of desktop adapters have been designed for a wide range of portable industrial and consumer products, where power efficiency is desired in a lighter, smaller adapter envelope. These adapters, employing innovative gallium-nitride technology, offer up to 160 watts of continuous power, include up to a 200 percent increase in power density, offer a no-load power consumption as low as 150 milliwatts, and accept a universal input voltage range from 90 volts-AC to 264 volts-AC. The SDI160G-U series offers a three-prong inlet while the SDI160G-UD unit features a two-prong inlet. Other features include power factor correction, safety approvals, and over-current, over-temperature, over-voltage, and short-circuit protections.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI160G-19-U-P51 | AC/DC DESKTOP ADAPTER 19V 160W | 18 - Immediate | $902.44 | Vis detaljer |
![]() | ![]() | SDI160G-24-U-P51 | AC/DC DESKTOP ADAPTER 24V 158W | 0 - Immediate | $902.44 | Vis detaljer |
![]() | ![]() | SDI160G-12-U-P51 | AC/DC DESKTOP ADAPTER 12V 150W | 16 - Immediate | $902.44 | Vis detaljer |
![]() | ![]() | SDI160G-48-U-P51 | AC/DC DESKTOP ADAPTER 48V 158W | 21 - Immediate | $902.44 | Vis detaljer |
![]() | ![]() | SDI160G-56-U-P51 | AC/DC DESKTOP ADAPTER 56V 160W | 16 - Immediate | $902.44 | Vis detaljer |