Same Sky CFM Series DC Axial Fans | Digi-Key Daily
Same Sky presents its CFM series of DC axial fans as a cooling solution for board-level electronic applications. With frame sizes from 40 mm to 120 mm, the fans deliver airflow ranging from 10 CFM to over 200 CFM. The CFM series offers PWM control, tachometer signal, and rotation detect options, along with EN55022 class-B compliance and auto-restart protection on all models. Their dual-ball-bearing construction, rated speed of up to 8,300 RPM, and low rated currents from 0.1 to 1.4 make these DC axial fans an ideal cooling solution for a variety of applications.
CUI CFM Series DC Axial Fans | DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CFM-4010-03-10 | FAN AXIAL 40X10.6MM 5VDC WIRE | 730 - Immediate | $77.22 | Vis detaljer |
![]() | ![]() | CFM-4010-13-10 | FAN AXIAL 40X10.6MM 12VDC WIRE | 4479 - Immediate | $74.50 | Vis detaljer |
![]() | ![]() | CFM-5010-03-10 | FAN AXIAL 50X10.6MM 5VDC WIRE | 1196 - Immediate | $74.37 | Vis detaljer |
![]() | ![]() | CFM-5010-13-10 | FAN AXIAL 50X10.6MM 12VDC WIRE | 0 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | CFM-6010-13-10 | FAN AXIAL 60X10.6MM 12VDC WIRE | 0 - Immediate | $49.16 | Vis detaljer |
![]() | ![]() | CFM-6015-13-10 | FAN AXIAL 60X15.4MM 12VDC WIRE | 0 - Immediate | $46.75 | Vis detaljer |
![]() | ![]() | CFM-6025-13-10 | FAN AXIAL 60X25.4MM 12VDC WIRE | 0 - Immediate | $50.43 | Vis detaljer |
![]() | ![]() | CFM-7010-13-10 | FAN AXIAL 70X10.6MM 12VDC WIRE | 0 - Immediate | $46.41 | Vis detaljer |
![]() | ![]() | CFM-8010-13-10 | FAN AXIAL 80X10.6MM 12VDC WIRE | 0 - Immediate | $52.50 | Vis detaljer |
![]() | ![]() | CFM-8015-13-10 | FAN AXIAL 80X15.4MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CFM-8025-13-10 | FAN AXIAL 80X25.4MM 12VDC WIRE | 0 - Immediate | $56.07 | Vis detaljer |
![]() | ![]() | CFM-8025-23-10 | FAN AXIAL 80X25.4MM 24VDC WIRE | 0 - Immediate | $74.11 | Vis detaljer |
![]() | ![]() | CFM-9225-13-10 | FAN AXIAL 92X25.4MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CFM-9225-23-10 | FAN AXIAL 92X25.4MM 24VDC WIRE | 0 - Immediate | $50.35 | Vis detaljer |
![]() | ![]() | CFM-A225-13-10 | FAN AXIAL 120X25.4MM 12VDC WIRE | 0 - Immediate | $92.34 | Vis detaljer |
![]() | ![]() | CFM-A225-23-10 | FAN AXIAL 120X25.4MM 24VDC WIRE | 0 - Immediate | $117.36 | Vis detaljer |
![]() | ![]() | CFM-A225-43-10 | FAN AXIAL 120X25.4MM 48VDC WIRE | 1 - Immediate | $152.67 | Vis detaljer |
![]() | ![]() | CFM-A238-13-10 | FAN AXIAL 120X38MM 12VDC WIRE | 193 - Immediate | $168.33 | Vis detaljer |
![]() | ![]() | CFM-A238-23-10 | FAN AXIAL 120X38MM 24VDC WIRE | 0 - Immediate | $168.64 | Vis detaljer |
![]() | ![]() | CFM-A238-43-10 | FAN AXIAL 120X38MM 48VDC WIRE | 0 - Immediate | $134.93 | Vis detaljer |