High Voltage ICs

High Voltage Integrated Circuits

Infineon Technologies

This presentation will discuss target applications and high voltage applications, HVIC gate driver Features’, HVIC Configurations, Gate Driver (HVIC) Requirements, Alternative Gate Driver Solutions, HVIC Gate Driver Operation, HVIC Gate Driver Key Specs, Advantages of Bootstrap Power Supplies, and an HVIC Gate Driver Block Diagram.

Discrete Semiconductor Products

BilledeManufacturer Part NumberBeskrivelseFET-funktionalitetAfladning til kildespænding (Vdss)Tilgængeligt antal PrisVis detaljer
MOSFET 2N-CH 50V 3A 8SOAUIRF7103QMOSFET 2N-CH 50V 3A 8SO-50V0 - ImmediateSee Page for PricingVis detaljer
MOSFET 2N-CH 30V 5.3A 8SOICAUIRF7303QMOSFET 2N-CH 30V 5.3A 8SOICLogikniveau-gate30V0 - ImmediateSee Page for PricingVis detaljer
MOSFET 2P-CH 20V 4.3A 8SOICAUIRF7304QMOSFET 2P-CH 20V 4.3A 8SOICLogikniveau-gate20V0 - ImmediateSee Page for PricingVis detaljer

Integrated Circuits

BilledeManufacturer Part NumberBeskrivelseNøjagtighedTilgængeligt antal Pris
IC CURRENT SENSE 0.5% 8DIPIR2175PBFIC CURRENT SENSE 0.5% 8DIP±0,5%0 - ImmediateSee Page for PricingVis detaljer
IC CURRENT SENSE 0.5% 8SOICIR2175SPBFIC CURRENT SENSE 0.5% 8SOIC±0,5%941 - Immediate$43.30Vis detaljer
IC CURRENT SENSE 0.5% 8SOICIR2175STRPBFIC CURRENT SENSE 0.5% 8SOIC±0,5%5854 - Immediate$21.18Vis detaljer

Isolators

BilledeManufacturer Part NumberBeskrivelseStrømforstærkningsfaktor (min.)Strømforstærkningsfaktor (maks.)Tilgængeligt antal PrisVis detaljer
OPTOISO 2.5KV 2CH PHVOLT 8-SMDPVI1050NSPBFOPTOISO 2.5KV 2CH PHVOLT 8-SMD--0 - Immediate$33.51Vis detaljer
OPTOISO 3.75KV 2CH PHVOLT 8-SMDPVI5013RSPBFOPTOISO 3.75KV 2CH PHVOLT 8-SMD--0 - ImmediateSee Page for PricingVis detaljer
OPTOISO 3.75KV 2CH PHVOLT 8-DIPPVI5033RPBFOPTOISO 3.75KV 2CH PHVOLT 8-DIP--60 - Immediate$77.86Vis detaljer

Programmers

BilledeManufacturer Part NumberBeskrivelseFunktionTilgængeligt antal Pris
EVAL BOARD IRLHS2242IRMCS341EVAL BOARD IRLHS2242-0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR IR22141SSIRMD22141SSEVAL BOARD FOR IR22141SSHalv H-brodriver (ekstern FET)0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR IRS2336DJIRMD2336DJEVAL BOARD FOR IRS2336DJMotorcontroller/-driver0 - ImmediateSee Page for PricingVis detaljer

Relays

BilledeManufacturer Part NumberBeskrivelseKredsløbUdgangstypeTilgængeligt antal PrisVis detaljer
SSR RELAY SPST-NO 375MA 0-100VPVA1352NPBFSSR RELAY SPST-NO 375MA 0-100VSPST-NO (1 Form A)AC, DC1314 - Immediate$44.57Vis detaljer
SSR RELAY SPST-NO 375MA 0-100VPVA1352NSPBFSSR RELAY SPST-NO 375MA 0-100VSPST-NO (1 Form A)AC, DC684 - Immediate$44.57Vis detaljer
SSR RELAY SPST-NO 375MA 0-100VPVA1354NPBFSSR RELAY SPST-NO 375MA 0-100VSPST-NO (1 Form A)AC, DC1184 - Immediate$58.84Vis detaljer
PTM Published on: 2013-03-05