Small Signal P-Channel and N-Channel MOSFETs
Infineon MOSFETs are available in a variety of gate drive levels and are optimized for various applications
Infineon Technologies small signal P-channel and N-channel MOSFETs simplify the design complexity for various applications in the consumer, automotive, and industrial markets. These products are available in a variety of gate drive levels and feature a wide range of on-resistance (RDS(ON)) options. Infineon small signal MOSFET packages are optimized for various applications and circuits, such as low-voltage drives, linear battery chargers, battery protection, load switches, DC/DC converters, reverse polarity protection, and many more.
- Easy interface to MCU
- Improved efficiency at low loads due to low Qg
- Fast switching
- Suitable for automotive and high-quality-demanding applications
- Reduction of design complexity
- Industry-standard small outline packages
- VDS range: -250 V to +600 V
- Most products qualified for AEC-Q101
- Four VGS(TH) classes
- ESD-protected P-channel parts
- RoHS-compliant and halogen-free
- Battery protection
- Battery charging
- Reverse polarity protection
- LED lighting
- Load switches
- DC/DC converters
- Level shifters
- Low-voltage drives
Small Signal P-Channel and N-Channel MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRFL024ZTRPBF | MOSFET N-CH 55V 5.1A SOT223 | 57454 - Immediate | $7.23 | Vis detaljer |
![]() | ![]() | IRF5803TRPBF | MOSFET P-CH 40V 3.4A MICRO6 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BSL606SNH6327XTSA1 | MOSFET N-CH 60V 4.5A TSOP-6 | 0 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | IRFL4310TRPBF | MOSFET N-CH 100V 1.6A SOT223 | 9750 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | IPN80R3K3P7ATMA1 | MOSFET N-CH 800V 1.9A SOT223 | 9038 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | BSP317PH6327XTSA1 | MOSFET P-CH 250V 430MA SOT223-4 | 7675 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | IPN95R3K7P7ATMA1 | MOSFET N-CH 950V 2A SOT223 | 26001 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | BSP149H6327XTSA1 | MOSFET N-CH 200V 660MA SOT223-4 | 535 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | IPN95R1K2P7ATMA1 | MOSFET N-CH 950V 6A SOT223 | 30606 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | BSP135H6327XTSA1 | MOSFET N-CH 600V 120MA SOT223-4 | 10686 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | BSS84PWH6327XTSA1 | MOSFET P-CH 60V 150MA SOT323-3 | 37573 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SN7002WH6327XTSA1 | MOSFET N-CH 60V 230MA SOT323-3 | 0 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | BSS138WH6433XTMA1 | MOSFET N-CH 60V 280MA SOT323-3 | 9915 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | BSS138WH6327XTSA1 | MOSFET N-CH 60V 280MA SOT323-3 | 38457 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | BSS816NWH6327XTSA1 | MOSFET N-CH 20V 1.4A SOT323-3 | 150260 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | IRFTS9342TRPBF | MOSFET P-CH 30V 5.8A 6TSOP | 67 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | IRFTS8342TRPBF | MOSFET N-CH 30V 8.2A 6TSOP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BSS606NH6327XTSA1 | MOSFET N-CH 60V 3.2A SOT89 | 4970 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | BSS87H6327FTSA1 | MOSFET N-CH 240V 260MA SOT89-4 | 6654 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | IRLMS1503TRPBF | MOSFET N-CH 30V 3.2A MICRO6 | 1220 - Immediate | $4.44 | Vis detaljer |