Thermal Fuse Varistors
EPCOS
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Varistor-spænding (min.) | Varistor-spænding (Typ) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B72214T2131K101 | VARISTOR 205V 6KA RADIAL BOX 3LD | 184.5 V | 205 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72214T2171K101 | VARISTOR 270V 6KA RADIAL BOX 3LD | 243 V | 270 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72214T2271K101 | VARISTOR 430V 6KA RADIAL | 387 V | 430 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72214T2321K101 | VARISTOR 510V 6KA RADIAL BOX 3LD | 459 V | 510 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72214T2421K101 | VARISTOR 680V 6KA RADIAL BOX 3LD | 612 V | 680 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72220T2271K101 | VARISTOR 430V 10KA RADIAL BOX | 387 V | 430 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72220T2131K101 | VARISTOR 205V 10KA RADIAL BOX | 184.5 V | 205 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72220T2151K101 | VARISTOR 240V 10KA RADIAL BOX | 216 V | 240 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72220T2171K101 | VARISTOR 270V 10KA RADIAL BOX | 243 V | 270 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72220T2321K101 | VARISTOR 510V 10KA RADIAL BOX | 459 V | 510 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72220T2421K101 | VARISTOR 680V 10KA RADIAL BOX | 612 V | 680 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225T4131K101 | VARISTOR 205V 20KA RADIAL BOX | 184.5 V | 205 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225T4151K101 | VARISTOR 240V 20KA RADIAL BOX | 216 V | 240 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225T4171K101 | VARISTOR 270V 20KA RADIAL BOX | 243 V | 270 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225T4271K101 | VARISTOR 430V 20KA RADIAL BOX | 387 V | 430 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225T4321K101 | VARISTOR 510V 20KA RADIAL BOX | 459 V | 510 V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B72225T4421K101 | VARISTOR 680V 20KA RADIAL BOX | 612 V | 680 V | 0 - Immediate | See Page for Pricing | Vis detaljer |